Nexperia 74HC245D

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC245D.

IHS

Datasheet15 pages4 years ago
Datasheet18 pages13 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

CAD Models

Download Nexperia 74HC245D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

4¦ÌA 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-20 , 12.95mm*7.6mm*2.4mm
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC243M96
8¦ÌA 4 4 1 4 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74HC245DW
8¦ÌA 8 8 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-20 2.65mm
74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20
Texas InstrumentsSN74HC245DWR
SOIC-20-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74HC245D provided by its distributors.

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Logic IC Transceiver bidirectional; CH:8; OUT: 3-state; CMOS 74HC; 2-6V; -40+85 deg.C; SMD; SOL20
8mA 8 8 1 8 2V 6V 7.8mA Bus Transceiver 7.8mA SO-20 2.65mm
Octal bus transceiver; 3-state
IC TRANSCVR TRI-ST 8BIT 20SSOP
Bus XCVR Single 8-CH 3-ST 20-Pin SO
Logic IC [NXP] 74HC245D Logic IC
IC, 74HC CMOS, SMD, 74HC245, SOIC20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HC245; Interface Type:Bus, TTL; Line / Bus Driver / Receiver / Transceiver Type:Bus Transceiver; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Family:HC; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC245-D
  • 74HC245D.