Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC245ADWR2G

Logic, Transceiver, Non Inverting, 74HC245 Family, 2 V to 6 V Supply, WSOIC-20

$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC245ADWR2G.

IHS

Datasheet8 pages11 years ago

Newark

onsemi

Verical

TME

Inventory History

3 month trend:
+55.77%

CAD Models

Download onsemi MC74HC245ADWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.232
$ 0.232
Stock
690,768
1,946,485
1,946,485
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
22 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74HC Series CMOS Octal 3-STATE Bidirectional Buffer Transceiver - SOIC-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SO EIAJ T/R

Descriptions

Descriptions of onsemi MC74HC245ADWR2G provided by its distributors.

Logic, Transceiver, Non Inverting, 74HC245 Family, 2 V to 6 V Supply, WSOIC-20
MC74HC245ADWR2G, BUS TRANSCEIVER NON-INVERTING LSTTL, 2 TO 6 V, 20-PIN SOIC
SOP-20-300mil Buffer/Driver/Transceiver ROHS
74HC245 Tape & Reel (TR) 2005 Tin (Sn) logic driver 7.8mA 7.8mA 165ns 2.4mm 500mW
74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - SOIC-20
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
4μA Non-inverting Tristate 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-20 SMD mount,glue mount 12.95mm*7.6mm*2.4mm
Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74HC245; IC Case / Package:WSOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74245 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC245ADWR2G.