Texas Instruments CD74HC243M96

High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC243M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-17.26%

CAD Models

Download Texas Instruments CD74HC243M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.736
$ 0.736
Stock
371,434
284,782
284,782
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
225 ns
90 ns
90 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC243M96.

Related Parts

Texas InstrumentsSN74HC125D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube / IC BUS BUFF TRI-ST QD 14SOIC
Texas InstrumentsSN74HC125DR
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC
Texas InstrumentsSN74HC126DR
1 7.8mA 2V~6V 7.8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74HC243M96 provided by its distributors.

High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125
4-Bit Bidirectional Transceiver, 3-State CMOS Logic, SOIC
IC BUS TRANSCVR 3-ST 4B 14SOIC / Bus XCVR Single 4-CH 3-ST 14-Pin SOIC T/R
8μA Non-inverting Tristate 4 4 1 4 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
74HC243 Cut Tape (CT) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 74HC logic receiver 7.8mA 7.8mA 90ns 1.75mm 4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.