Nexperia 74HC245BQ-Q100X

Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin DHVQFN T/R
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC245BQ-Q100X.

Nexperia

Datasheet20 pages13 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Nexperia 74HC245BQ-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.331
Stock
569,740
416,730
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
6 mA
7.8 mA
High Level Output Current
7.8 mA
-7.8 mA
Propagation Delay
27 ns
135 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, TSSOP
Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Texas InstrumentsSN74HC245PWR
IC BUS TRANSCEIVER 8BIT 20TSSOP / Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
Texas InstrumentsSN74HC245DW
8¦ÌA 8 8 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-20 2.65mm
Texas InstrumentsSN74HC245DBR
74HC245 Cut Tape (CT) WITH DIRECTION CONTROL 74HC logic driver 7.8mA 7.8mA 335ns 2mm 5V
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Nexperia 74HC245BQ-Q100X provided by its distributors.

Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin DHVQFN T/R
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC245BQ-Q100X
Octal bus transceiver; 3-state
74HC245 Tape & Reel (TR) 2013 Automotive AEC-Q100 74HC logic receiver 7.8mA 7.8mA 25ns 0.5mm 500mW
IC TXRX NON-INVERT 6V 20-DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)