Nexperia 74HC245D-Q100J

Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC245D-Q100J.

Nexperia

Datasheet20 pages13 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.57%

CAD Models

Download Nexperia 74HC245D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.228
$ 0.228
Stock
476,850
1,462,502
1,462,502
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC125NSR
7.8mA 2V~6V 7.8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Texas InstrumentsSN74HC241NSR
7.8mA 2V~6V 7.8mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm
Nexperia74HC365D,652
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC365D,653
74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16

Descriptions

Descriptions of Nexperia 74HC245D-Q100J provided by its distributors.

Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal bus transceiver; 3-state
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC245D-Q100J
Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R Automotive AEC-Q100
8mA Non-inverting Tristate 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SO-20 SMD mount,glue mount 2.45mm(height)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)