Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC245BQ,115

7.8mA 2V~6V 7.8mA DHVQFN-20-EP(2.5x4.5) Buffer/Driver/Transceiver ROHS
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC245BQ,115.

Augswan

Datasheet18 pages13 years ago

IHS

Inventory History

3 month trend:
-4.65%

CAD Models

Download Nexperia 74HC245BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.244
Stock
789,375
760,827
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
7.8 mA
6 mA
High Level Output Current
-7.8 mA
7.8 mA
Propagation Delay
135 ns
27 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - SOIC-20
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP-B T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP-B T/R

Descriptions

Descriptions of Nexperia 74HC245BQ,115 provided by its distributors.

7.8mA 2V~6V 7.8mA DHVQFN-20-EP(2.5x4.5) Buffer/Driver/Transceiver ROHS
Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, DHVQFN
74HC245 Tape & Reel (TR) 2013 WITH DIRECTION CONTROL logic buffer 7.8mA 7.8mA 225ns 4.5mm 5V
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20
8μA Non-inverting Tristate 8 8 1 8 2V 6V 7.8mA Non-Inverting,Transceiver CMOS 7.8mA SOT-764-1 SMD mount,glue mount 4.5mm*2.5mm*900μm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC245BQ,115"
  • 74HC245BQ 115
  • 74HC245BQ115