Nexperia 74HC1G14GW-Q100H

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74HC1G14
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G14GW-Q100H.

IHS

Datasheet14 pages2 years ago
Datasheet16 pages15 years ago

Nexperia

Augswan

Future Electronics

Inventory History

3 month trend:
-90.63%

CAD Models

Download Nexperia 74HC1G14GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.041
$ 0.041
Stock
3,465,401
6,081,699
6,081,699
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
38 ns
38 ns
38 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Single unbuffered inverter
74HC Series 6 V 20 µa Surface Mount Single Unbuffered Inverter - TSSOP-5
74AHC Series 5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74HC1G14GW-Q100H provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74HC1G14
IC INVERT SCHMITT 1CH 1IN 5TSSOP / Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74HC1G14GW-Q100H
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
Avnet Japan
Schmitt Trigger 1 20uA 32ns@6V,50pF 2V~6V TSSOP-5-1.3mm Inverters ROHS
74HC Series 5.5.V Surface Mount Inverting Schmitt Trigger - TSSOP-5
Inverter Schmitt Trigger 74HC1G14 e3 Automotive AEC-Q100 74HC logic gate circuit 32ns @ 6V 50pF 2.6mA 2.6mA 6V -40C~125C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)