Nexperia 74HC194DB,112

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SSOP Bulk
$ 0.829
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC194DB,112.

Nexperia

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.829
$ 0.752
Stock
139,108
213,280
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
44 ns
44 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HC Series 6V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SSOP-16
Shift Register, 74HC166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Shift Register, 74HC166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Texas InstrumentsSN74HC595DBR
250ns 1 4 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 2mm
Texas InstrumentsCD74HC595SM96
200ns,40ns,34ns 1 1 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm

Descriptions

Descriptions of Nexperia 74HC194DB,112 provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SSOP Bulk
4-bit bidirectional universal shift register
HC/UH SERIES 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
74HC194 ROHS3Compliant Tube 1997 shift register 14ns 8muA 6V 125C
IC 4BIT BI-DIR SHIFT REG 16-SSOP
IC REG BIDIR PSH PUL 4BIT 16SSOP
74HC194 - 4-BIT BIDIRECTIONAL UN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC194DB112