Nexperia 74HC193PW,118

74HC Series 6 V Presettable Synchronous 4-Bit Binary up/Down Counter - TSSOP-16
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC193PW,118.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

IHS

Newark

NXP Semiconductors

iiiC

Inventory History

3 month trend:
-31.94%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.263
$ 0.263
Stock
443,493
316,984
316,984
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
13 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC193PWR
IC COUNTER 4BIT SYNC U/D 16TSSOP / Counter Single 4-Bit Binary UP/Down 16-Pin TSSOP T/R
Texas InstrumentsSN74HC193PW
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85
Texas InstrumentsSN74HC193PWT
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Tube
Tape & Reel (TR) Active 74HCT193 Binary Counter logic counter 43ns 2013 5V 8muA

Descriptions

Descriptions of Nexperia 74HC193PW,118 provided by its distributors.

74HC Series 6 V Presettable Synchronous 4-Bit Binary up/Down Counter - TSSOP-16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP T/R
Avnet Japan
Counter, Binary Up/Down, 49Mhz, Tssop-16; Logic Family/Base Number:74Hc193; Counter Type:Presettable Binary, Synchronous, Up/Down; Clock Frequency:49Mhz; Count Maximum:15; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Rohs Compliant: Yes |Nexperia 74HC193PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC193PW,118"
  • 74HC193PW 118
  • 74HC193PW118