Nexperia 74HC154PW,112

74HC Series 6 V Surface Mount 4-to-16 Line Decoder/Demultiplexer - TSSOP 24
$ 1.339
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC154PW,112.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-54.19%

CAD Models

Download Nexperia 74HC154PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 0.437
$ 0.437
Stock
146,013
487,791
487,791
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24
Texas InstrumentsTS3A27518EPWR
3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-TSSOP -40 to 85
Texas InstrumentsTS3A27518EIPWRQ1
Automotive, 3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-TSSOP -40 to 85
Texas InstrumentsCD4097BPWR
20-V, 8:1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Nexperia 74HC154PW,112 provided by its distributors.

74HC Series 6 V Surface Mount 4-to-16 Line Decoder/Demultiplexer - TSSOP 24
Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP Tube
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24
HC/UH e4 74HC154 1x 4:16 multiplexer circuit 50ns 5V 7.8mm 5.2mA 5.2mA
Logic Family/Base Number:74Hc154; Logic Type:Decoder/Demultiplexer; No. Of Outputs:16Outputs; Logic Case Style:Tssop; No. Of Pins:24Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Product Range:- Rohs Compliant: Yes |Nexperia 74HC154PW 112.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC154PW 112
  • 74HC154PW 112.
  • 74HC154PW112