Nexperia 74HC138PW,112

Encoders, Decoders, Multiplexers & Demultiplexers 3-OF-8 DECODER/DEMUX
$ 0.097
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC138PW,112.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Future Electronics

NXP Semiconductors

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.136
$ 0.136
Stock
599,426
2,988,114
2,988,114
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC138PWR
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
HC/UH e4 74HC238 1x 3:8 multiplexer circuit 2/6V 5mm 5.2mA 5.2mA -55C~125C
Texas InstrumentsCD74HC238PWR
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
Texas InstrumentsCD74HC238PW
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP

Descriptions

Descriptions of Nexperia 74HC138PW,112 provided by its distributors.

Encoders, Decoders, Multiplexers & Demultiplexers 3-OF-8 DECODER/DEMUX
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
HC/UH e4 74HC138 1x 3:8 decoder circuit 50ns 5V 5mm 5.2mA 5.2mA
3-to-8 line decoder/demultiplexer; inverting
IC DECODER/DEMUX 1X3:8 16-TSSOP
NEXPERIA 74HC138PW - DECODER/DRI
DECODER/DEMULTIPLEXER SGL 16PI
IC LINE DECODR/DEMUX INV 16TSSOP
74HC138PW/TSSOP16/STANDARD MAR
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC138PW 112
  • 74HC138PW-112
  • 74HC138PW112