Nexperia 74HC138DB,118

3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SSOP
$ 0.415
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC138DB,118.

Farnell

Datasheet18 pages13 years ago
Datasheet19 pages6 years ago

IHS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.415
$ 0.148
$ 0.148
Stock
412,128
445,872
445,872
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC138DBR
3-Line To 8-Line Decoders/Demultiplexers 16-SSOP -40 to 85
Texas InstrumentsSN74HC139DBR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85
Texas InstrumentsSN74AHC138DBR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SSOP -40 to 85
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HC138DB,118 provided by its distributors.

3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SSOP
3-8 Line Decoder/Demux, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC138DB,118
5.2mA 2V~6V 5.2mA SSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SSOP T/R
Encoders, Decoders, Multiplexers & Demultiplexers 3-OF-8 DECODER/DEMUX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC138DB 118
  • 74HC138DB-118
  • 74HC138DB118