
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-2033-1-ND | 4,985 | 1 | Cut Tape | ||||||||
| Avnet | 74HC123PW-Q100,118 | 0 | 5K | 2d | ||||||||
| Farnell | 74HC123PW-Q100,118 | 2,503 | 5 | Cut Tape | 21h | |||||||
| element14 APAC | 74HC123PW-Q100,118 | 2,503 | 5 | Cut Tape | 9h | |||||||
| Win Source | WS-74HC123PW-Q100,118 | 10,000 | 160 | 20h |
Download datasheets and manufacturer documentation for Nexperia 74HC123PW-Q100,118.
Download Nexperia 74HC123PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HC123PW-Q100,118 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74HC123PW-Q100,118.