Nexperia 74HC123PW,112

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
$ 0.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC123PW,112.

TME

Datasheet24 pages13 years ago

Newark

NXP Semiconductors

Future Electronics

iiiC

Inventory History

3 month trend:
+4.72%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.174
$ 0.174
Stock
413,981
1,754,747
1,754,747
Authorized Distributors
3
6
6
Frequency
-
-
-
Propagation Delay
385 ns
385 ns
385 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator, NAND
Multivibrator, NAND
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
Texas InstrumentsCD74HC4538PWR
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
Texas InstrumentsCD74HC123PWR
Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: CD74HC123PW
Texas InstrumentsCD74HC221PWR
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125
STMicroelectronicsM74HC123TTR
Monostable Multivibrator Dual-Element -55C 125C 16-Pin TSSOP T/R
Multivibrator, Retriggerable Monostable, 74VHC123, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74HC123PW,112 provided by its distributors.

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
74HC Series 6 V Dual Monostable Multivibrator w/ Reset - TSSOP-16
Dual retriggerable monostable multivibrator with reset
Monostable Multivibrator Dual 16-Pin TSSOP Tube
e4 74HC123 2011 74HC multivibrator 2V~6V 1.1mm 5.2mA 5.2mA 65ns
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC DUAL RETRIG MULTIVIB 16-TSSOP
IC,74HC123PW,112,DUAL RETRIG M
Logic Family/Base Number:74Hc123; Multivibrator Type:Retriggerable Monostable; Output Current:25Ma; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Tssop; No. Of Pins:16Pins; Propagation Delay:83Ns; Product Range:- Rohs Compliant: Yes |Nexperia 74HC123PW,112.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC123PW,112"
  • 74HC123PW 112
  • 74HC123PW,112.
  • 74HC123PW-112
  • 74HC123PW112