Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC123PW,118

74HC Series 6 V Dual Retriggerable Monostable Multivibrator with Reset - TSSOP16
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC123PW,118.

Augswan

Datasheet24 pages13 years ago

Newark

Future Electronics

TME

element14 APAC

Inventory History

3 month trend:
-2.12%

CAD Models

Download Nexperia 74HC123PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.276
$ 0.276
Stock
2,651,568
657,867
657,867
Authorized Distributors
6
4
4
Frequency
-
-
-
Propagation Delay
385 ns
25 ns
25 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator, NAND
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
Texas InstrumentsCD74HC123PW
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-TSSOP -55 to 125
Texas InstrumentsCD74HC123PWR
Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: CD74HC123PW
Texas InstrumentsCD74HC221PWR
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125
STMicroelectronicsM74HC123TTR
Monostable Multivibrator Dual-Element -55C 125C 16-Pin TSSOP T/R
MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74HC123PW,118 provided by its distributors.

74HC Series 6 V Dual Retriggerable Monostable Multivibrator with Reset - TSSOP16
Monostable Multivibrator, 74HC123, 25 mA, 2 V to 6 V, TSSOP-16
65ns 2V~6V TSSOP-16 Monostable Multivibrators ROHS
e4 74HC123 1999 74HC multivibrator 2V~6V 1.1mm 5.2mA 5.2mA 65ns
Multi-Vibrator 2 Element Monostable 2.5V, 3.3V, 5V 16-SOP T/R
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC, 74HC CMOS, SMD, 74HC03, SOIC14, REEL
IC DUAL RETRIG MULTIVIB 16-TSSOP
IC LOG MV MONO 74HC123 TSSOP-16
NEXPERIA 74HC123PW - MONOSTABLE
MULTIVIBRATOR, MONOSTABLE, TSSOP-16; Logic Family / Base Number: 74HC123; Multivibrator Type: Retriggerable Monostable; Output Current: 25mA; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 16Pins; Propagation Delay: -; Logic IC Family: 74HC; Logic IC Base Number: 74123; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC123PW,118"
  • 74HC123PW 118
  • 74HC123PW,118.
  • 74HC123PW118
  • 74HC123PW_118