Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M74HC123TTR

Monostable Multivibrator Dual-Element -55C 125C 16-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC123TTR.

Factory Futures

Datasheet12 pages25 years ago

IHS

Augswan

Alternate Parts

Price @ 1000
$ 0.217
$ 0.217
Stock
670,649
2,601,220
2,601,220
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
315 ns
385 ns
385 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator, NAND
Multivibrator, NAND
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCD74HC123PWR
Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: CD74HC123PW
Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
Texas InstrumentsCD74HC4538PWR
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4538PW
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
ACTIVE (Last Updated: 4days ago) e4 74VHC123 2007 multivibrator 2V~5.5V 900mum 8mA 8mA 8.1ns
Multivibrator, Retriggerable Monostable, 74VHC123, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP

Descriptions

Descriptions of STMicroelectronics M74HC123TTR provided by its distributors.

Monostable Multivibrator Dual-Element -55C 125C 16-Pin TSSOP T/R
e4 M74HC123 74HC Tape & Reel (TR) multivibrator 2V~6V 500mW 1mm 5.2mA 5.2mA
Dual Retrigg. Monostable Multivibrator with Clear
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
STMICROELECTRONICS M74HC123TTR MONOSTABLE MULTIVIBRATORS
IC MULTIVIBRATOR DUAL 16-TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics