Texas Instruments SN74HC10PWE4

3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC10PWE4.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments SN74HC10PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
115,358
1,781,329
1,781,329
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
16 ns
29 ns
29 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC10PWE4.

Related Parts

Texas InstrumentsSN74HC10QPWRQ1
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
Nexperia74HC10PW,118
74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
CMOS NAND Gate, 16ns@6V, 50pF, 3V, 2V, 6V, 5.2mA, TSSOP-14, SMD, 1.05mm H
16ns@ 6V,50pF 3 3 3 3 2V 6V 5.2mA NAND CMOS 5.2mA TSSOP-14 SMD mount 1.05mm(height)
NAND Gate, Triple, 3 Input, 14 Pins, TSSOP, 74AC10

Descriptions

Descriptions of Texas Instruments SN74HC10PWE4 provided by its distributors.

3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.