Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC10PW,118

16ns@ 6V, 50pF 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC10PW,118.

Augswan

Datasheet14 pages13 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
-0.33%

CAD Models

Download Nexperia 74HC10PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.19
$ 0.19
Stock
1,304,643
737,908
737,908
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
29 ns
16 ns
16 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC10PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC10PWE4
3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
Texas InstrumentsSN74HC10QPWRG4Q1
Automotive, 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
CMOS NAND Gate, 16ns@6V, 50pF, 3V, 2V, 6V, 5.2mA, TSSOP-14, SMD, 1.05mm H
16ns@ 6V,50pF 3 3 3 3 2V 6V 5.2mA NAND CMOS 5.2mA TSSOP-14 SMD mount 1.05mm(height)

Descriptions

Descriptions of Nexperia 74HC10PW,118 provided by its distributors.

16ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
NAND 74HC10 e4 74HC logic gate circuit 16ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
Logic Function:nand Gate; No. Of Elements:triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Logic Case Style:tssop; Product Range:74Hc10; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:25Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC10PW 118
  • 74HC10PW,118.
  • 74HC10PW-118
  • 74HC10PW118