Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC10PW,112

Nand Gate Hc 16NS@6V, 50PF 2V 6V 5.2MA TSSOP-14 SMD 5.1MM × 4.5MM × 950ΜM
$ 0.235
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC10PW,112.

Farnell

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.189
$ 0.189
Stock
647,864
1,292,646
1,292,646
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
29 ns
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC10PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC10PW
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC10PWE4
3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
CMOS NAND Gate, 16ns@6V, 50pF, 3V, 2V, 6V, 5.2mA, TSSOP-14, SMD, 1.05mm H
16ns@ 6V,50pF 3 3 3 3 2V 6V 5.2mA NAND CMOS 5.2mA TSSOP-14 SMD mount 1.05mm(height)

Descriptions

Descriptions of Nexperia 74HC10PW,112 provided by its distributors.

NAND Gate HC 16ns@6V,50pF 2V 6V 5.2mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm
NAND 74HC10 e4 74HC logic gate circuit 16ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC10PW 112
  • 74HC10PW-112
  • 74HC10PW112