Texas Instruments SN74HC10PW

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
$ 0.545
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC10PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC10PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.157
$ 0.157
Stock
223,686
1,846,635
1,846,635
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
16 ns
29 ns
29 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC10PW.

Related Parts

Texas InstrumentsSN74HC10QPWRQ1
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
Nexperia74HC10PW,118
74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
Nexperia74HC10PW,112
NAND Gate HC 16ns@6V,50pF 2V 6V 5.2mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
CMOS NAND Gate, 16ns@6V, 50pF, 3V, 2V, 6V, 5.2mA, TSSOP-14, SMD, 1.05mm H
16ns@ 6V,50pF 3 3 3 3 2V 6V 5.2mA NAND CMOS 5.2mA TSSOP-14 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC10PW provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
16ns@ 6V,50pF Push-pull type 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
LOGIC, GATE POS-NAND 3IN, 14TSSOP; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:HC; Logic IC Function:Triple 3-Input Positive-NAND Gate; Output Current Max:5.2mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.