Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHC14D,118

74AHC Series 20 uA High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger SOIC-14
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC14D,118.

Nexperia

Datasheet16 pages17 years ago

Newark

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-5.42%

CAD Models

Download Nexperia 74AHC14D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.211
$ 0.211
Stock
1,049,381
730,461
730,461
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
13.5 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHCT Series 5 V Surface Mount Hex Unbuffered Inverter - SOIC-14
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74AHCU04
Nexperia74VHC14D,118
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74VHC14
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Nexperia 74AHC14D,118 provided by its distributors.

74AHC Series 20 uA High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger SOIC-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74AHC14
Inverters; NEXPERIA; 74AHC14D, 118; 14; 25 mA; 6; Buffer, Inverter, Schmitt Trigger
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R
Logic Function:Inverter; No. of Elements:Hex; No. of Inputs:1Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:74AHC14; Logic IC Family:74AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Output Current:25mA RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC14D,118"
  • 74AHC14D 118
  • 74AHC14D,118.
  • 74AHC14D118
  • 74AHC14D@118