Nexperia 74HC03D-Q100J

74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC03D-Q100J.

Nexperia

Datasheet14 pages13 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.118
$ 0.118
Stock
70,625
627,040
627,040
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
145 ns
29 ns
29 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC03D,653
74HC Series 6V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
Diodes Inc.74HC00S14-13
NAND e3 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 1.48mm 5.2mA 5.2mA 6V
74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Diodes Inc.74LVC00AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74HC03D-Q100J provided by its distributors.

74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output
IC GATE NAND QUAD 2INPUT 14SOIC
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)