Nexperia 74AHC132D,118

74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC132D,118.

Newark

Datasheet17 pages17 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.07%

CAD Models

Download Nexperia 74AHC132D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.181
$ 0.181
Stock
1,042,046
831,984
831,984
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.5 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 8.65mm 8mA 8mA 2V
74AHCT Series 5.5 V 8 mA Surface Mount Quad 2-input NAND Gate - SOIC-14
Nexperia74HC03D,653
74HC Series 6V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
Diodes Inc.74HC00S14-13
NAND e3 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 1.48mm 5.2mA 5.2mA 6V
NXP SemiconductorsN74F38D,602
12.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 64mA NAND Gate F 250¦ÌA SO-14 1.45mm

Descriptions

Descriptions of Nexperia 74AHC132D,118 provided by its distributors.

74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14
9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SO-14 , 8.75mm*4mm*1.45mm
NAND 74AHC132 e4 74AHC logic gate circuit 9.7ns @ 5V 50pF 8.65mm 500mW 8mA 8mA
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Schmitt Trigger, Quad, 2 I/P, Soic; Logic Family/Base Number:74Ahc132; Logic Type:Nand Schmitt Trigger; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |Nexperia 74AHC132D,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC132D 118
  • 74AHC132D118