What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC00D-Q100,118

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC00D-Q100,118.

Augswan

Datasheet15 pages12 years ago

IHS

Newark

Inventory History

3 month trend:
+0.85%

CAD Models

Download Nexperia 74HC00D-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.129
$ 0.129
Stock
597,376
2,030,342
2,030,342
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74LV00D,118
74LV Series 3.3 V Quad 2-Input NAND Gate Surface Mount - SOIC-14
Nexperia74LV08D,118
74LV Series 5.5 V Advanced CMOS Quad 2-Input AND Gate - SOIC-14
Nexperia74LV08D,112
74LV Series 5.5 V 4 Channel Quad 2-Input Surface Mount AND Gate - SOIC-14
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsN74F08D,602
5.6ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate 1mA SO-14 8.75mm*4mm*1.45mm
NXP SemiconductorsI74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14

Descriptions

Descriptions of Nexperia 74HC00D-Q100,118 provided by its distributors.

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
AND NAND 74HC00 e4 74HC logic gate circuit 7ns @ 6V 50pF 8.65mm 500mW 5.2mA 5.2mA
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SO-14 , 1.45mm
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Logic, Nand Gate, Quad, 2 I/P, Soic-14; Logic Family/Base Number:74Hc00; Logic Type:Nand Gate; Output Current:25Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74HC00D-Q100,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC00D-Q100 118
  • 74HC00D-Q100118
  • 935298684118