Nexperia 74CBTLV3257PW,118

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74CBTLV3257PW,118.

Farnell

Datasheet22 pages8 years ago

IHS

Newark

element14 APAC

TME

Inventory History

3 month trend:
+46.86%

CAD Models

Download Nexperia 74CBTLV3257PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.214
$ 0.214
Stock
807,130
2,556,761
2,556,761
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
1
8
8
Number of Outputs
2
4
4
Number of Circuits
1
4
4
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC138APW
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC138APWG4
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC138APWRE4
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16

Descriptions

Descriptions of Nexperia 74CBTLV3257PW,118 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R
IC MUX/DEMUX 4 X 1:2 16TSSOP / Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
CBTLV/3B SERIES QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
74CBTLV Series 3.6 V 60 Ohm 4 Channel Surface Mount Mux/Demux - TSSOP-16
DEMUX, 1:2, -40 TO 125DEG C; Logic Family / Base Number:-; Logic Type:Demultiplexer; No. of Channels:4Channels; Line Configuration:1:2; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; IC Case / Package:TSSOP; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74CBTLV3257PW 118
  • 74CBTLV3257PW118