Nexperia 74AVCH16245DGG,112

Transceiver, Non Inverting, 74AVCH16245, 2 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
$ 2.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH16245DGG,112.

Future Electronics

Datasheet16 pages16 years ago

IHS

Factory Futures

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AVCH16245DGG,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.188
$ 2.718
$ 2.718
Stock
236,534
328,035
328,035
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
-12 mA
Propagation Delay
2 ns
9.3 ns
9.3 ns
Min Supply Voltage
1.2 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and Bus-Hold
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus Transceiver with 5.0V Tolerant I/O and Bus-Hold
12mA 2V~3.6V 12mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
12mA 10 1.65V~3.6V 12mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74AVCH16245DGG,112 provided by its distributors.

Transceiver, Non Inverting, 74AVCH16245, 2 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
NEXPERIA 74AVCH16245DGG - BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48
16-bit transceiver with direction pin; 3.6 V tolerant; 3-state

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVCH16245DGG 112
  • 74AVCH16245DGG-112
  • 74AVCH16245DGG112