Texas Instruments SN74AVC16245DGGR

40¦ÌA 16 16 2 8 1.4V 3.6V 12mA Non-Inverting, Transceiver 12mA TSSOP-48 , 1.2mm
$ 2.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16245DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

DigiKey

Inventory History

3 month trend:
+4.26%

CAD Models

Download Texas Instruments SN74AVC16245DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.718
$ 2.188
$ 2.188
Stock
328,035
236,534
236,534
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
12 mA
12 mA
Propagation Delay
9.3 ns
2 ns
2 ns
Min Supply Voltage
1.4 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ALVCHR16245GR
40mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74LVCR16245ADGGR
20mA 16 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74LVCR162245DGGR
20mA 8 2 8 2.7V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74AVC16245DGGR provided by its distributors.

40¦ÌA 16 16 2 8 1.4V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 , 1.2mm
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
74AVC16245 Cut Tape (CT) WITH DIRECTION CONTROL 74AVC logic receiver 12mA 12mA 9.3ns 1.2mm 1.5V
Non Inverting Transceiver, Tssop-48, Full Reel
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
IC TXRX NON-INVERT 3.6V 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.