Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCXR162245MTX

12mA 2V~3.6V 12mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
$ 0.805
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCXR162245MTX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Fairchild Semiconductor

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCXR162245MTX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.921
$ 0.921
Stock
306,325
915,045
915,045
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
-24 mA
-24 mA
Propagation Delay
5.3 ns
4.5 ns
4.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-02-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
3.3V CMOS 16-Bit Bus-Transceiver with 3-State Outputs and Bus-Hold
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and Bus-Hold
12mA 10 1.65V~3.6V 12mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LCXR162245MTX provided by its distributors.

12mA 2V~3.6V 12mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
74LCXR162245 Tape & Reel (TR) 2011 74LCXR logic buffer 12mA 12mA 7.7ns 421mg 2.5V
74LCX Series 3.6 V Low Voltage 16-Bit Bidirectional Transceiver -TSSOP-48
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
20mA Non-Inverting Tri-State 2-Ch 8-Bit 2V 3.6V 12mA Transceiver 12mA TSSOP-48 SMD, Adhesive Mount 12.5mm × 6.1mm × 900μm
No. Of Channels:16Channels; Output Current:12Ma; Logic Type:Bus Transceiver; Input Level:2V; No. Of Pins:48Pins; Logic Case Style:Tssop; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Product Range:-Rohs Compliant: Yes |Onsemi 74LCXR162245MTX.
The LCXR162245 contains sixteen non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The device is byte controlled. Each byte has separate control inputs which could be shorted together for full 16-bit operation. The T/R# inputs determine the direction of data flow through the device. The OE# inputs disable both the A and B ports by placing them in a high impedance state. In addition, all A and B outputs include equivalent 26ohm (nominal) series resistors to reduce overshoot and undershoot and are designed to sink/source up to 12 mA at VCC = 3.0V. The LCXR162245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCXR162245MTX.