Nexperia 74AUP2G240DC,125

Buffer / Line Driver, Inverting, 74AUP2G240, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G240DC,125.

IHS

Datasheet19 pages2 years ago
Datasheet25 pages16 years ago

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.587
Stock
255,427
608,918
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
26.8 ns
26.8 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP2G240DCUR
4.7ns 2 2 2 2 800mV 3.6V 4mA Buffer,Inverting AUP 4mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
Texas InstrumentsSN74AUP2G241DCUR
IC BUFF/DVR 3ST DUAL LP US8 / Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74AUP2G126DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Buffer / Line Driver, 74AUP2G125, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Buffer / Line Driver, 74AUP2G126, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Buffer Inverter 74AUP3G04 e4 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 1mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of Nexperia 74AUP2G240DC,125 provided by its distributors.

Buffer / Line Driver, Inverting, 74AUP2G240, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin VSSOP T/R
Low-power dual inverting buffer/line driver; 3-state

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G240DC 125
  • 74AUP2G240DC125