Nexperia 74AUP2G240GT,115

Buffer / Line Driver, Inverting, 74AUP2G240, 2 Element, 0.8 V to 3.6 V, 8 Pins, XSON
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G240GT,115.

IHS

Datasheet19 pages2 years ago
Datasheet25 pages16 years ago

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.317
Stock
608,918
255,427
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
26.8 ns
26.8 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin XSON T/R
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin XSON T/R
Buffer Inverter 74AUP3G04 e3 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
Nexperia74AUP3G17GTX
Tape & Reel (TR) 2014 74AUP AUP/ULP/V logic receiver 4mA 4mA 0.5mm 1.1V -40C~125C TA

Descriptions

Descriptions of Nexperia 74AUP2G240GT,115 provided by its distributors.

Buffer / Line Driver, Inverting, 74AUP2G240, 2 Element, 0.8 V to 3.6 V, 8 Pins, XSON
Low-power dual inverting buffer/line driver; 3-state
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin XSON T/R
74AUP2G240 Tape & Reel (TR) 2010 74AUP logic buffer 4mA 4mA 6.4ns 0.5mm 1.2V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G240GT 115
  • 74AUP2G240GT-115
  • 74AUP2G240GT115