Texas Instruments SN74AUP2G126DCUR

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP2G126DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages20 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.00%

CAD Models

Download Texas Instruments SN74AUP2G126DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.175
Stock
365,947
959,559
Authorized Distributors
4
6
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
4 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
30.8 ns
8.3 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP2G126DCUR.

Related Parts

Buffer / Line Driver, Non Inverting, 74AUP2G241, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Buffer / Line Driver, 74AUP2G125, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Buffer / Line Driver, 74AUP2G126, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Texas InstrumentsSN74AUC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74AUC2G126DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74AUC2G241DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AUP2G126DCUR provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
500nA 2 2 2 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
VSSOP-8 Buffer/Driver/Transceiver ROHS
2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-VSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.