
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74AUP2G0604GWH | 117,000 | 2352 | |||||||||
| Rochester Electronics | 74AUP2G0604GWH | 297,722 | 9h | |||||||||
| DigiKey | 1727-1786-1-ND | 1,910 | 1 | Cut Tape | ||||||||
| DigiKey Marketplace | 2156-74AUP2G0604GWH-ND | 94,446 | 1561 | Bulk | ||||||||
| Avnet | 74AUP2G0604GWH | 0 | 12K | 11h |
Download Nexperia 74AUP2G0604GWH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia 74AUP2G0604GWH provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: