Nexperia 74AHC1G32GW-Q100,1

74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G32GW-Q100,1.

IHS

Datasheet13 pages15 years ago
Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.47%

CAD Models

Download Nexperia 74AHC1G32GW-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.04
$ 0.04
Stock
703,920
1,992,940
1,992,940
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NEXPERIA - 74AHC1G08GW-Q100,1 - LOGIC, AND GATE, SINGLE, 2 I/P, TSSOP-5
AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G08
74AHCT Series 5.5 V Surface Mount Single 2-Input AND Gate - TSSOP-5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74AHC1G32GW-Q100,1 provided by its distributors.

74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
OR 74AHC1G32 e3 74AHC logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
OR Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSSOP T/R
7.5ns@ 5V,50pF 1 2 1 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-5 1mm
IC GATE OR 1CH 2-INP 5TSSOP / OR Gate IC 1 Channel 5-TSSOP
OR GATE, AEC-Q100, SINGLE, 2 I/P, TSSOP5; Logic Family / Base Number: 74AHC1G32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74AHC; Logic IC Base Number: 74x1G32; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC1G32GW-Q100 1
  • 74AHC1G32GW-Q1001
  • 935298648125