Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC05PW

Schmitt Trigger Inverter CMOS 2μA 2V-5.5V 8mA 0mA 6-Ch TSSOP-14 SMD 1.05mm H
$ 0.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC05PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AHC05PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.164
$ 0.164
Stock
423,498
660,832
660,832
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC05PW.

Related Parts

Texas InstrumentsSN74AHC04QPWRQ1
Automotive Catalog Hex Inverters 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
IC INVERTER HEX ADV HS 14-TSSOP
Texas InstrumentsSN74AHC04QPWRG4Q1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
MC74VHCU04DTR2G, HEX INVERTER, 2 - 5.5 V, 14-PIN TSSOP
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74AHC05PW provided by its distributors.

Schmitt Trigger Inverter CMOS 2μA 2V-5.5V 8mA 0mA 6-Ch TSSOP-14 SMD 1.05mm H
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TSSOP -40 to 85
74AHC05 EAR99 74AHC Tube logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 8mA 5.5V
LOGIC, HEX INV W/OD OUT, 14TSSOP; Famille Logique/ Numéro de base: 74AHC05; Type de logique: Inverseur; Courant, sortie: 8mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boît
LOGIC, HEX INV W/OD OUT, 14TSSOP; Logic Family / Base Number:74AHC05; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7405; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7405; Logic IC Base Number:7405; Logic IC Function:Hex Inverter with Open-Drain Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC05PW .