Nexperia 74AHCT594DB,112

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP Bulk
$ 0.695
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT594DB,112.

Nexperia

Datasheet22 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.695
$ 0.668
Stock
186,391
304,242
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
11 ns
11 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-07-05
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT594DBR
9.2ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register AHCT SSOP-16 5.3mm*2mm
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
NXP Semiconductors74AHC594DB,118
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Bulk
Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm

Descriptions

Descriptions of Nexperia 74AHCT594DB,112 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP Bulk
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
HCT 74AHCT594 RoHS Compliant Tube shift register 8.8ns 6.2mm 2V -40C~125C
8-bit shift register with output register
IC SHIFT REGISTER 8BIT 16-SSOP
SERIAL IN PARALLEL OUT, HCT SERI

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT594DB,112"
  • 74AHCT594DB-112
  • 74AHCT594DB112