Nexperia 74AHCT541D,118

Buffer / Line Driver, Non Inverting, 74AHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT541D,118.

IHS

Datasheet15 pages2 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-31.45%

CAD Models

Download Nexperia 74AHCT541D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.508
$ 0.508
Stock
150,418
590,927
590,927
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
16 mA
16 mA
High Level Output Current
-8 mA
-16 mA
-16 mA
Propagation Delay
9.5 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74ACT244NSR
24mA 4.5V~5.5V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, 74HCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74LV244ATNSR
IC BUFF/DVR 3-ST OCTAL 20SO / Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74F240NSR
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R
Nexperia74LV244D,112
74LV Series 5.5 V 16 mA 3-State Octal Buffer/Line Driver - SOIC-20

Descriptions

Descriptions of Nexperia 74AHCT541D,118 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74AHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT541D,118
SO-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT541D 118
  • 74AHCT541D118