Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT244NSR

24mA 4.5V~5.5V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT244NSR.

Newark

Datasheet21 pages11 years ago
Datasheet22 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago

Texas Instruments

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.85%

CAD Models

Download Texas Instruments SN74ACT244NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 2.592
Stock
439,518
210,659
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT244NSR.

Related Parts

Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74AHCT244NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74AHCT540NSR
IC BUFF/DVR 3ST OCTAL 20SO / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer / Line Driver, Non Inverting, 74VHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74ALS244CNSR
24mA 4.5V~5.5V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ACT244NSR provided by its distributors.

24mA 4.5V~5.5V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas Instruments , 74ACTseries, SOICencapsulation, Eight channels, 20Pin
Bus Driver, ACT Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
IC BUFF NON-INVERT 5.5V 20SO "Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
Eight-channel, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and three-state outputs 20-SOP -40 to 85
74ACT244 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 24mA 24mA 10.5ns 2mm 5V
IC BUFFER NON-INVERT 5.5V 20SO
Buffers & Line Drivers, SN74ACT244NSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.