Nexperia 74AHCT541D,112

Buffer / Line Driver, Non Inverting, 74AHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
$ 0.552
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT541D,112.

IHS

Datasheet16 pages18 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.552
$ 0.508
$ 0.508
Stock
99,109
596,261
596,261
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
16 mA
16 mA
High Level Output Current
-8 mA
-16 mA
-16 mA
Propagation Delay
9.5 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-21
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT540NSR
IC BUFF/DVR 3ST OCTAL 20SO / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer / Line Driver, Non Inverting, 74VHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74AHCT244NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74AHC541NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R

Descriptions

Descriptions of Nexperia 74AHCT541D,112 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74AHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Octal buffer/line driver; 3-state
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO Tube
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74AHCT541 Tube 2007 WITH DUAL OUTPUT ENABLE logic receiver 8mA 8mA 12.5ns 2.65mm 3.3V
IC BUFFER NON-INVERT 5.5V 20SO
NEXPERIA 74AHCT541D - BUS DRIVER
IC BUFF/DVR TRI-ST 8BIT 20SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT541D 112
  • 74AHCT541D-112
  • 74AHCT541D112