Texas Instruments SN74AHC541NSR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC541NSR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages18 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-8.67%

CAD Models

Download Texas Instruments SN74AHC541NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.733
Stock
376,454
319,699
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7 ns
8 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC541NSR.

Related Parts

74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - SOIC-20
74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20
Texas InstrumentsSN74AHC244NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
4μA Non-Inverting Tri-State Buffer, 8-Ch, 2V-5.5V, 8mA SO-20 SMD, Adhesive Mount, 2.45mm H
Texas InstrumentsSN74AHCT244NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT540NSR
IC BUFF/DVR 3ST OCTAL 20SO / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC541NSR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOP -40 to 125
Buffer, Non-Inverting, Tri-State, 8mA, 2V-5.5V, SO-20, SMD, Adhesive Mount, 12.6mm × 5.3mm × 1.95mm
AHC/VHC/H/U/V SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
74AHC541 Cut Tape (CT) WITH DUAL OUTPUT ENABLE Not Qualified logic buffer 8mA 8mA 17.5ns 2mm 3.3V
IC BUFFER NON-INVERT 5.5V 20SO
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.