Nexperia 74AHCT2G08DC,125

7.9NS@ 5V, 50PF 1 2 2 2 4.5V 5.5V 8MA And Gate Ahct 8MA VSSOP-8 2.1MM*2.4MM*850¦ÌM
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT2G08DC,125.

IHS

Datasheet12 pages2 years ago
Datasheet15 pages13 years ago

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+1295%

CAD Models

Download Nexperia 74AHCT2G08DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

7.9ns@ 5V,50pF 1 2 2 2 2V 5.5V 8mA AND Gate AHC 8mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
NXP Semiconductors74AHC2G08GD,125
AND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8
14ns@ 4.5V,50pF 1 2 2 2 4.5V 5.5V 4mA AND Gate HCT 4mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
Texas InstrumentsSN74LVC2G08DCUR
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G08DCURG4
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
Texas InstrumentsSN74AUP2G08DCUR
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74AHCT2G08DC,125 provided by its distributors.

7.9ns@ 5V,50pF 1 2 2 2 4.5V 5.5V 8mA AND Gate AHCT 8mA VSSOP-8 2.1mm*2.4mm*850¦Ìm
74AHCT Series 5.5 V Surface Mount Dual 2 Input AND Gate - VSSOP-8
Logic IC, AND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 74AHCT2G08
Logic Function:And Gate; No. Of Elements:Dual; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Logic Case Style:Vssop; Product Range:74Ahct2G08; Logic Ic Family:74Ahct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:25Ma Rohs Compliant: Yes |Nexperia 74AHCT2G08DC 125.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT2G 08DC125
  • 74AHCT2G08DC 125
  • 74AHCT2G08DC 125.
  • 74AHCT2G08DC125