Nexperia 74AHCT123APW,112

Dual retriggerable monostable multivibrator with reset
$ 0.348
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT123APW,112.

Nexperia

Datasheet22 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.348
$ 0.165
$ 0.165
Stock
209,743
197,932
197,932
Authorized Distributors
3
6
6
Frequency
-
-
-
Propagation Delay
17.5 ns
17.5 ns
17.5 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-15
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Texas InstrumentsSN74AHC123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85
Texas InstrumentsSN74LV123APW
Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Multivibrator, Retriggerable Monostable, 74VHC123, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP
ACTIVE (Last Updated: 4days ago) e4 74VHC123 2007 multivibrator 2V~5.5V 900mum 8mA 8mA 8.1ns
10.2ns Schmitt Trigger 2V~5.5V TSSOP-16 Monostable Multivibrators ROHS

Descriptions

Descriptions of Nexperia 74AHCT123APW,112 provided by its distributors.

Dual retriggerable monostable multivibrator with reset
Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16
74AHCT123 2010 74AHCT Tube multivibrator 4.5V~5.5V 8mA 8mA 5ns 125C
Monostable Multivibrator Dual 16-Pin TSSOP Tube
IC DUAL RETRIG MULTIVIB 16TSSOP
NOW NEXPERIA 74AHCT123APW - MONO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT123APW 112
  • 74AHCT123APW-112
  • 74AHCT123APW112