Texas Instruments SN74LV123APW

Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 125
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV123APW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.73%

CAD Models

Download Texas Instruments SN74LV123APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.311
$ 0.311
Stock
171,581
479,461
479,461
Authorized Distributors
2
4
4
Frequency
-
-
-
Propagation Delay
8.3 ns
44 ns
44 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-12 mA
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV123APW.

Related Parts

Texas InstrumentsCD4098BPWR
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
Texas InstrumentsCD4098BPW
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
Texas InstrumentsCD4047BPWR
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV123APW provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 125
ACTIVE (Last Updated: 3days ago) e4 74LV123 74LV multivibrator 2V~5.5V 1.2mm 12mA 12mA 13ns
IC MULTIVIBRATOR 13NS 16TSSOP / Monostable Multivibrator 13 ns 16-TSSOP
Monostable Multivibrator Dual-Element -40C 125C 16-Pin TSSOP Tube
TEXAS INSTRUMENTS SN74LV123APW MULTIVIBRATOR, DUAL, SMD, TSSOP16
Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16
IC RETRIG MONO MULTIVIB 13ns 12mA -40°C~85°C 16TSSOP
IC DUAL RETRIG MULTIVIB 16-TSSOP
SN74LV123A DUAL RETRIGGERABLE MO
MULTIVIBRATOR, DUAL, SMD, TSSOP16; Logic Family / Base Number:74LV123; Multivibrator Type:Retriggerable Monostable; Output Current:12mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:16Pins; Propagation Delay:8.3ns; Logic IC Family:74LV; Logic IC Base Number:74123; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Fall Time tf:3ns; Logic IC Base Number:741234; Logic IC Function:Dual Multivibrator; Operating Temperature Range:-40°C to +85°C; Rise Time:3ns; Supply Voltage:7V; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LV123APW
  • SN74 LV 123 APW
  • SN74-LV-123-APW
  • SN74LV123APW .
  • SN74LV123APW.