Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC221AMTCX

10.2ns Schmitt Trigger 2V~5.5V TSSOP-16 Monostable Multivibrators ROHS

$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC221AMTCX.

IHS

Datasheet12 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-08-22
LTD Date2017-10-22

Related Parts

ACTIVE (Last Updated: 4days ago) e4 74VHC123 2007 multivibrator 2V~5.5V 900mum 8mA 8mA 8.1ns
Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16
18.5ns single-phase 8 3 1 2V 5.5V 8mA 8mA TSSOP-16 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Texas InstrumentsSN74AHC138PW
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74VHC221AMTCX provided by its distributors.

10.2ns Schmitt Trigger 2V~5.5V TSSOP-16 Monostable Multivibrators ROHS
Dual Non-Retriggerable Monostable Multivibrator
Monostable Multivibrator Dual 16-Pin TSSOP T/R
Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16
e4 74VHC221 2016 74VHC multivibrator 2V~5.5V 5mm 8mA 8mA 8.1ns
MULTIVIBRATOR DUAL MONO 16TSSOP
IC MULTIVIBRATOR 8.1NS 16TSSOP
MONOSTABLE MULTIVIBRATOR, AHC/VH
The VHC221A is an advanced high speed CMOS Monostable Multivibrator fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Each multivibrator features both a negative, A, and a positive, B, transition triggered input, either of which can be used as an inhibit input. Also included is a clear input that when taken LOW resets the one-shot. The VHC221A can be triggered on the positive transition of the clear while A is held LOW and B is held HIGH. The VHC221A is non-retriggerable, and therefore cannot be retriggered until the output pulse times out. The output pulse width is determined by the equation: PW = (Rx)(Cx); where PW is in seconds, R is in ohms, and C is in farads. Limits for Rx and Cx are: External capacitor, Cx: No limit External resistors, Rx:VCC= 2.0V, 5 kohm min VCC > 3.0V, 1 kohm min An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd