Nexperia 74AHCT123AD,112

Dual retriggerable monostable multivibrator with reset
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT123AD,112.

Nexperia

Datasheet22 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.311
$ 0.311
Stock
707,385
127,249
127,249
Authorized Distributors
3
4
4
Frequency
-
-
-
Propagation Delay
17.5 ns
15 ns
15 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOP
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC595D
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Texas InstrumentsSN74HC367NSR
8¦ÌA 6 6 2 2,4(Hex) 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA SO-16 10.3mm*5.3mm*1.95mm
STMicroelectronicsM74HC259YRM13TR
M74HC259YRM13TR Latch, Addressable D Type, Single Ended, 2 to 6 V, 16-Pin SOIC
Texas InstrumentsCD74HC4050NSR
2¦ÌA 6 6 6 1 2V 6V 5.2mA Buffer,Non-Inverting 5.2mA SO-16 , 10.3mm*5.3mm*1.95mm
STMicroelectronicsM74HC4852YRM13TR
DUAL 4 Channel Analog Mux/Demux With Injection Current Protection

Descriptions

Descriptions of Nexperia 74AHCT123AD,112 provided by its distributors.

Dual retriggerable monostable multivibrator with reset
Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16
e4 74AHCT123 2010 74AHCT multivibrator 4.5V~5.5V 1.75mm 8mA 8mA 5ns
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO Bulk
MULTIVIBRATOR, MONOSTABLE, SOIC-16
IC DUAL RETRIG MULTIVIB 16SOIC
NEXPERIA 74AHCT123AD - MONOSTABL
Logic Family / Base Number:74Ahct123; Multivibrator Type:retriggerable Monostable; Output Current:25Ma; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:16Pins; Propagation Delay:-; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT123AD 112
  • 74AHCT123AD,112.
  • 74AHCT123AD-112
  • 74AHCT123AD112