Texas Instruments SN74AHC32PWR

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC32PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-19.29%

CAD Models

Download Texas Instruments SN74AHC32PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.174
$ 0.174
Stock
754,310
691,548
691,548
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC32PWR.

Related Parts

Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W Tube / IC GATE OR 4CH 2-INP 14-TSSOP
74AHC Series 2 - 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
7.5ns@5V,50pF 2 4 4 2V 5.5V 8mA OR Gate CMOS 8mA TSSOP-14 SMD, Adhesive Mount 950μm H

Descriptions

Descriptions of Texas Instruments SN74AHC32PWR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R / IC GATE OR 4CH 2-INP 14-TSSOP
OR 74AHC32 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
Logic IC Operating temperature: -40...+125 °C Series: SN74AHC32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: TSSOP-14 Technology: AHC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.