Nexperia 74AHC1G86GW,125

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, TSSOP, 74AHC1G86
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G86GW,125.

Augswan

Datasheet12 pages18 years ago

IHS

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+9.95%

CAD Models

Download Nexperia 74AHC1G86GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.027
$ 0.027
Stock
875,821
1,807,856
1,807,856
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
18.5 ns
35 ns
35 ns
Low Level Output Current
8 mA
1.3 mA
1.3 mA
High Level Output Current
-8 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA XOR (Exclusive OR) AHCT 8mA TSSOP-5 , 2.25mm*1.35mm*1mm

Descriptions

Descriptions of Nexperia 74AHC1G86GW,125 provided by its distributors.

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, TSSOP, 74AHC1G86
XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5
Xor Gate, 2 I/P, Tssop-5; Logic Family/Base Number:74Ahc1G86; Logic Type:Xor Gate; Output Current:25Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74AHC1G86GW,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC1G86GW,125"
  • 74AHC1G86GW 125
  • 74AHC1G86GW125