Nexperia 74AHCT1G86GW,125

7.9NS@ 5V, 50PF 1 2 1 1 4.5V 5.5V 8MA Xor (exclusive Or) Ahct 8MA TSSOP-5 , 2.25MM*1.35MM*1MM
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G86GW,125.

Future Electronics

Datasheet12 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.07%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.037
$ 0.037
Stock
463,661
3,311,676
3,311,676
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10.5 ns
33 ns
33 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHCT Series 5 V Surface Mount Single 2-Input OR Gate - TSSOP-5
Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, TSSOP, 74AHC1G86
74AHC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5

Descriptions

Descriptions of Nexperia 74AHCT1G86GW,125 provided by its distributors.

7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA XOR (Exclusive OR) AHCT 8mA TSSOP-5 , 2.25mm*1.35mm*1mm
Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT1G86GW,125
74AHCT Series 5 V High Speed Si-Gate CMOS 2-Input EXCLUSIVE-OR Gate-TSSOP-5
XOR (Exclusive OR), Single, 2 Input, 5 Pins, TSSOP, 74AHCT1G86
XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
XOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT1G86GW,125"
  • 74AHCT1G86GW 125
  • 74AHCT1G86GW-125
  • 74AHCT1G86GW125