
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74AHC1G08GW-Q100,1 | 1,565 | 5 | Cut Tape | ||||||||
| Verical | 74AHC1G08GW-Q100,1 | 15,000 | 3K | |||||||||
| Rochester Electronics | 74AHC1G08GW-Q100,1 | 3 | 17h | |||||||||
| DigiKey | 1727-1015-1-ND | 8,592 | 1 | Cut Tape | ||||||||
| Avnet | 74AHC1G08GW-Q100,1 | 0 | 21K | 19h |
Download Nexperia 74AHC1G08GW-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74AHC1G08GW-Q100,1 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: