Nexperia 74AHC1G17GWH

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G17
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G17GWH.

Augswan

Datasheet17 pages13 years ago

IHS

TME

Inventory History

3 month trend:
-6.23%

CAD Models

Download Nexperia 74AHC1G17GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.028
$ 0.028
Stock
552,460
1,353,475
1,353,475
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
20.5 ns
14.5 ns
14.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, TSSOP, 74AHCT1G17
Buffer/Line Driver 1-CH Non-Inv 3-ST 5-Pin TSSOP T/R
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74AHC1G17GWH provided by its distributors.

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G17
Buffer, Schmitt Trigger, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC1G17GWH
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R
Buffers & Line Drivers Schmitt Trigger Buff Buffer 1-CH CMOS
1mA 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-5 , 1mm
Tape & Reel (TR) 2010 74AHC AHC/VHC/H/U/V logic driver 8mA 8mA 5V -40C~125C TA
IC BUF NON-INVERT 5.5V 5TSSOP / Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSSOP
Buffer, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
74AHC1G17 - SINGLE SCHMITT TRIGG

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935303438125