onsemi MC74VHC1G07DFT2G

Single Non-Inverting Buffer, Open Drain
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G07DFT2G.

IHS

Datasheet15 pages2 years ago

Master Electronics

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
+1.82%

CAD Models

Download onsemi MC74VHC1G07DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
$ 0.03
Stock
1,345,866
891,758
891,758
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R

Descriptions

Descriptions of onsemi MC74VHC1G07DFT2G provided by its distributors.

Single Non-Inverting Buffer, Open Drain
74VHC1G07 Tape & Reel (TR) 2007 74VHC logic buffer - 8mA 14.5ns 2mm 150mW
Buffers & Line Drivers 2-5.5V Single Non-Inverting
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R
1¦ÌA 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting CMOS 1mm
Buffer, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5
Logic Family / Base Number:74VHC1G07
IC BUFFER NON-INV O/DRAIN SOT353
IC BUFFER NON-INVERT 5.5V SC88A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G07DFT-2G
  • MC74VHC1G07DFT2G.